The MIC841NBC5TR is an industrial-grade comparator IC from Micrel, featuring a 1.6V nominal supply voltage and a maximum supply voltage limit of 7V. It has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has a 5-pin package type of SC-70 and a pin count of 5. It is designed for use in specialty logic applications.
Micrel MIC841NBC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel MIC841NBC5TR to view detailed technical specifications.
No datasheet is available for this part.