The MIC9130BQS is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The device is available in a QSOP-16 package with dimensions of 3.9mm width and 8.65mm length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Micrel MIC9130BQS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC9130BQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.