Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar op-amp offers a nominal supply voltage of 5V (with limits of +/-10V) and a maximum supply current of 0.8mA. Key performance specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 850V/µs, and a unity gain bandwidth of 45MHz. Operating across an industrial temperature range of -40°C to 85°C, this 5-terminal device provides frequency compensation and a minimum voltage gain of 1780.
Micrel MIC918BC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 850 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 45000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -10 |
| Micropower | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC918BC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.