1800mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, PLASTIC PACKAGE-4
Micrel MIC94051YM4TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC94051YM4TR to view detailed technical specifications.
No datasheet is available for this part.