The MICRF213AYQSTR is a specialized IC with 16 terminals, operating within an industrial temperature range of -40°C to 105°C. It has a single function and a dual terminal position. The device is packaged in a 16-pin SSOP package, measuring 3.9mm in width and 4.9mm in length. It can operate with a supply voltage between 3V and 3.6V.
Micrel MICRF213AYQSTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MICRF213AYQSTR to view detailed technical specifications.
No datasheet is available for this part.