The SY100E141JC is an 8-bit parallel in parallel out shift register from Micrel. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 28 terminals and is packaged in a 28-pin LCC package. It has a maximum frequency of 700 MHz and a propagation delay of 0.975 ns. The shift register is a bidirectional, positive edge-triggered device with a maximum power supply current of 181 mA.
Micrel SY100E141JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100E |
| Propagation Delay (tpd) | 0.975 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 181 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| Max Frequency@Nom-Sup | 700000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E141JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.