The SY100E154JC is a commercial extended quad latch IC with 5 bits and 28 terminals in a 28-pin LCC-28 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a propagation delay of 0.75 ns and a maximum power supply current of 105 mA. It is a logic IC with a low-level trigger type and complementary output polarity.
Micrel SY100E154JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D LATCH |
| Family | 100E |
| Propagation Delay (tpd) | 0.75 |
| Number of Bits | 5 |
| Prop. Delay@Nom-Sup | 0.7 |
| Output Polarity | COMPLEMENTARY |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 105 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E154JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.