This industrial-grade clock driver features a 52-pin LQFP package and operates over a temperature range of -40°C to 85°C. It is designed to drive multiple clocks with low skew, making it suitable for high-speed applications. The device is powered by a supply voltage of 3.3V to 3.6V and has a propagation delay of 1.57ns. It is part of the 100E family of clock and timing ICs.
Micrel SY100E222LTYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 1.57 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E222LTYTR to view detailed technical specifications.
No datasheet is available for this part.