The SY100E404JC is a 28-input quad AND/NAND gate logic IC from Micrel. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 28-pin plastic LCC package. It has a propagation delay of 0.725 nanoseconds and a maximum power supply current of 146 milliamps. The IC has two inputs and four functions, with a terminal position of quad and a Schmitt trigger of no. It is a member of the 100E family of logic ICs.
Micrel SY100E404JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.725 |
| Prop. Delay@Nom-Sup | 0.725 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 146 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E404JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.