The SY100E451JY is an industrial-grade 6-bit D flip-flop from Micrel, featuring a propagation delay of 0.85ns and a maximum frequency of 1100MHz. It operates within a temperature range of -40 to 85°C and has a maximum power supply current of 116mA. The device is packaged in a 28-pin quad package with a JEDEC code of S-PQCC-J28, measuring 11.48mm in width and length. It is designed for use in logic IC applications.
Micrel SY100E451JY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.85 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 116 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E451JY to view detailed technical specifications.
No datasheet is available for this part.