The SY100E452JC is a commercial extended quad 5-bit D flip-flop from Micrel, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PQCC-J28 and a package type of QCCJ, LDCC28, 0.5SQ. The device has a propagation delay of 0.85ns and a maximum frequency of 1100MHz. It is a logic IC type D flip-flop with a family of 100E and a temperature grade of commercial extended.
Micrel SY100E452JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.85 |
| Number of Bits | 5 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E452JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.