Micrel SY100EL07ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.395 |
| Prop. Delay@Nom-Sup | 0.415 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL07ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.