The SY100EL1003ZI is a 16-pin dual interface circuit from Micrel, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SOP16 package with a width of 3.95mm and a length of 9.93mm. This industrial-grade interface circuit is designed for use in a variety of applications, with a temperature grade of industrial and a pin count of 16.
Micrel SY100EL1003ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.93 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL1003ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.