The SY100EL14VZC is a commercial extended temperature range low skew clock driver from Micrel. It features a propagation delay of 0.83ns and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 20-pin SOIC package with a width of 7.52mm and a length of 12.83mm. It is designed for use in clock and timing applications and is suitable for commercial extended temperature environments.
Micrel SY100EL14VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.83 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.83 |
| Prop. Delay@Nom-Sup | 0.88 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL14VZC to view detailed technical specifications.
No datasheet is available for this part.