The SY100EL14VZGTR is a 20-pin industrial clock driver IC from Micrel, featuring a propagation delay of 0.83ns. It operates within a temperature range of -40 to 85°C and is available in a R-PDSO-G20 package. The device has a width of 7.52mm and a length of 12.83mm, with a pin count of 20 and a terminal position of dual. It is a single-function device with a temperature grade of industrial.
Micrel SY100EL14VZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.83 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL14VZGTR to view detailed technical specifications.
No datasheet is available for this part.