This industrial-grade clock driver features a low skew design and operates over a temperature range of -40C to 85C. It is available in a 16-pin SOP package and is suitable for use with a supply voltage of 3.3V to 3.63V. The device has a propagation delay of 0.72ns and 0.75ns at nominal supply voltage. It is designed for use in industrial applications where high reliability and low jitter are required.
Micrel SY100EL15LZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.93 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.72 |
| Prop. Delay@Nom-Sup | 0.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL15LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.