The SY100EL15ZGTR is an industrial-grade low skew clock driver from Micrel. It features a 16-pin SOP package and operates over a temperature range of -40°C to 85°C. This device is designed for use in clock and timing applications, with a propagation delay of 0.72 ns. The SY100EL15ZGTR is a single-function device with 16 terminals, and it is suitable for use in industrial environments.
Micrel SY100EL15ZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.93 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.72 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL15ZGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.