The SY100EL16VDKC is a 10-pin dual-line receiver IC with differential input characteristics. It is packaged in a TSSOP-10 package with a width of 3mm and a length of 3mm. The device has 1 function and 10 terminals, with a terminal position of dual. It is a line receiver interface IC type.
Micrel SY100EL16VDKC technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL16VDKC to view detailed technical specifications.
No datasheet is available for this part.