The SY100EL16VFZI is an industrial-grade differential line receiver IC from Micrel, featuring a temperature range of -40 to 85°C. It has 8 terminals and a pin count of 8, with a supply current of up to 46mA. The device is packaged in an 8-pin SOP package, measuring 3.94mm in width and 4.93mm in length. It is designed for use in industrial applications and is compliant with relevant standards.
Micrel SY100EL16VFZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL16VFZI to view detailed technical specifications.
No datasheet is available for this part.