This industrial-grade differential line receiver IC features a 20-pin SOP package and operates over a temperature range of -40°C to 85°C. It is designed to work with a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.8V. The IC has 20 terminals and supports differential input characteristics. It is suitable for use in industrial applications.
Micrel SY100EL17VZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.83 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL17VZGTR to view detailed technical specifications.
No datasheet is available for this part.