The SY100EL32VZI is an industrial-grade prescaler IC from Micrel, featuring a single function and a maximum operating frequency of 3000MHz. It has a propagation delay of 0.6ns and an output polarity of complementary. The device is available in an 8-pin SOP package with a width of 3.94mm and a length of 4.93mm. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications.
Micrel SY100EL32VZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.6 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL32VZI to view detailed technical specifications.
No datasheet is available for this part.