This 8-pin industrial temperature PECL translator IC operates from a 3.3V supply voltage, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. It features a complementary output polarity and is available in a SOP8 package. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, making it suitable for industrial applications.
Micrel SY100ELT20VZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100ELT20VZI to view detailed technical specifications.
No datasheet is available for this part.