The SY100ELT23LZC is a commercial temperature PECL to TTL translator with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and 2 functions, with a supply voltage range of 3.135 to 3.465 volts. The device is packaged in a SOP8 package with a width of 3.94 millimeters and a length of 4.93 millimeters. It operates over a commercial temperature range from 0 to 70 degrees Celsius.
Micrel SY100ELT23LZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100ELT23LZC to view detailed technical specifications.
No datasheet is available for this part.