The SY100ELT28ZI is an industrial-grade PECL-TTL/TTL-PECL translator from Micrel, featuring a 5V supply voltage and operating within a -40°C to 85°C temperature range. This 8-pin device has a pin count of 8 and is available in a SOP8 package. It supports a single function and has a dual terminal position, making it suitable for various applications.
Micrel SY100ELT28ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100ELT28ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.