Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICREL

SY100EP16VSKI

Datasheet
Micrel

SY100EP16VSKI

Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 3 MM, MSOP-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Bus Transceivers

Quick Jump:

Technical Specifications

Micrel SY100EP16VSKI technical specifications.

General

Max Operating Temperature
85
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-G8
Width
3
Length
3
Pin Count
8
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Current-Max
51
Supply Voltage-Nom
3.3
Supply Voltage-Min
2.97
Supply Voltage-Max
3.63
Interface IC Type
LINE RECEIVER
Input Characteristics
DIFFERENTIAL

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Micrel SY100EP16VSKI Datasheet

Download the complete datasheet for Micrel SY100EP16VSKI to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com