Micrel SY100EP32VKITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 100E |
| Propagation Delay (tpd) | 0.43 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 42 |
| fmax-Min | 4000 |
| Max Frequency@Nom-Sup | 4000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EP32VKITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.