The SY100EP33VZITR is an industrial-grade monostable multivibrator IC from Micrel, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V, with a maximum current draw of 40mA. The device has a propagation delay of 0.44ns and a maximum frequency of 4GHz. It is packaged in an 8-pin SOP package, measuring 3.94mm in width and 4.93mm in length.
Micrel SY100EP33VZITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 100EP |
| Propagation Delay (tpd) | 0.44 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 40 |
| fmax-Min | 4000 |
| Max Frequency@Nom-Sup | 4000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EP33VZITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.