The SY100EPT21LKI is an industrial-grade PECL to TTL translator from Micrel, operating within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage and a 3V to 3.6V operating range. The device is packaged in a TSSOP-8 package, measuring 3mm in width and length. It has a single function and 1-bit output polarity, translating PECL signals to TTL levels.
Micrel SY100EPT21LKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EPT21LKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.