The SY100EPT23LKI is an industrial-grade PECL to TTL translator from Micrel, featuring a supply voltage range of 3V to 3.6V and a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and supports 2 functions. The device is packaged in an 8-pin MSOP package and is suitable for industrial applications.
Micrel SY100EPT23LKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EPT23LKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.