The SY100EPT23LZI is an industrial-grade PECL to TTL translator from Micrel, operating within a temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage, with a minimum of 3V and a maximum of 3.6V. The device has 8 terminals and is available in a plastic SOIC-8 package. The translator supports a single bit interface and has a true output polarity.
Micrel SY100EPT23LZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EPT23LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.