The SY100H602JC is a 28-pin quad TTL to ECL translator from Micrel, operating within a commercial extended temperature range of 0 to 85 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has a quad terminal position and measures 11.48mm in width and length. It is available in a QCCJ package type.
Micrel SY100H602JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 9 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100H602JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.