Micrel SY100S307FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Propagation Delay (tpd) | 1.15 |
| Prop. Delay@Nom-Sup | 1.15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 58 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S307FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.