The SY100S313FC is a quad inverter/buffer IC with 24 terminals in a S-GQFP-F24 package. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 60mA. The device has a propagation delay of 0.85ns and is not a Schmitt trigger. It is a logic IC type and is available from Micrel.
Micrel SY100S313FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Propagation Delay (tpd) | 0.85 |
| Prop. Delay@Nom-Sup | 0.85 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 60 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S313FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.