The SY100S314JC is a commercial extended temperature grade quad differential line receiver from Micrel. It features 5 functions and a maximum supply current of 60. The device is available in a 28-pin QCCJ package and operates over a temperature range of 0 to 85 degrees Celsius.
Micrel SY100S314JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 60 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S314JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.