The SY100S318JC is a commercial extended quad OR-AND/OR-AND-INVERT gate logic IC from Micrel. It features a 28-pin LCC-28 package and operates over a temperature range of 0 to 85 degrees Celsius. The device has 19 inputs and a maximum power supply current of 55 mA. It does not have a Schmitt trigger function and has a propagation delay of 0.8 ns. The SY100S318JC is suitable for use in a variety of applications requiring high-speed logic functions.
Micrel SY100S318JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 100S |
| Propagation Delay (tpd) | 0.8 |
| Prop. Delay@Nom-Sup | 0.8 |
| Number of Inputs | 19 |
| Power Supply Current-Max (ICC) | 55 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S318JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.