Micrel SY100S331FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100S |
| Propagation Delay (tpd) | 0.8 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 80 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S331FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.