The SY100S350JZ is a commercial extended quad 6-bit D latch from Micrel. It features a 28-pin QCCJ package and operates over a temperature range of 0 to 85 degrees Celsius. The device has a propagation delay of 0.9 ns and a maximum power supply current of 98 mA. It is a single-function logic IC with a low-level trigger type and complementary output polarity.
Micrel SY100S350JZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D LATCH |
| Family | 100S |
| Propagation Delay (tpd) | 0.9 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.9 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 98 |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S350JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.