The SY100S363FC is a quad multiplexer from Micrel with 8 inputs and 1 output. It operates over a temperature range of 0 to 85°C. The device is packaged in a 24-pin QFN package. The power supply current is maximized at 92mA. The propagation delay is 1ns.
Micrel SY100S363FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100S |
| Propagation Delay (tpd) | 1 |
| Prop. Delay@Nom-Sup | 1 |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 92 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S363FC to view detailed technical specifications.
No datasheet is available for this part.