The SY100S366FC is a 24-pin quad magnitude comparator IC from Micrel, operating within a temperature range of 0 to 85°C. It has a maximum power supply current of 120mA and is packaged in the S-GQFP-F24 format. The device features a propagation delay of 1.6 units and is designed for use in arithmetic and logic unit applications.
Micrel SY100S366FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 100S |
| Propagation Delay (tpd) | 1.6 |
| Number of Bits | 9 |
| Power Supply Current-Max (ICC) | 120 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S366FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.