The SY100S834LZI is an industrial-grade low skew clock driver from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. It is a 16-terminal device with a supply voltage of 3.3V, and a maximum supply current of 54mA. The JEDEC package code is R-PDSO-G16, and the package type is 0.150 INCH, SOIC-16. This device is a single-function logic IC, with a propagation delay of 1.2 units.
Micrel SY100S834LZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100S |
| Propagation Delay (tpd) | 1.2 |
| Power Supply Current-Max (ICC) | 54 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100S834LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.