The Micrel SY10EL11VZC is a commercial extended low skew clock driver with a single function. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 0.150 inch SOIC-8 package, measuring 3.94 by 4.93 millimeters. The propagation delay is 0.34 nanoseconds, with a propagation delay at nominal to supply of 0.385 nanoseconds.
Micrel SY10EL11VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.34 |
| Prop. Delay@Nom-Sup | 0.385 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EL11VZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.