The SY10EL15ZI is an industrial-grade clock driver IC from Micrel, featuring a propagation delay of 0.72ns. It operates within a temperature range of -40°C to 85°C and is available in a 16-pin SOP16 package. This device is designed for use in a variety of applications, including clock buffering and distribution. The SY10EL15ZI is a single-function device with a pin count of 16 and a terminal position of dual. It is a member of the 10EL family of clock drivers from Micrel.
Micrel SY10EL15ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.93 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.72 |
| Prop. Delay@Nom-Sup | 0.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EL15ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.