The SY10EL31ZI is an industrial-grade flip-flop from Micrel, featuring a maximum operating frequency of 2200 MHz and a maximum power supply current of 32 mA. It has a package type of SOP8 and a temperature range of -40 to 85°C. The device has 8 terminals and is a single-function logic IC. It has a propagation delay of 0.59 ns and operates on a positive edge trigger. The SY10EL31ZI is suitable for use in industrial applications.
Micrel SY10EL31ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 10EL |
| Propagation Delay (tpd) | 0.59 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 32 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2200 |
| Max Frequency@Nom-Sup | 2000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EL31ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.