The SY10EL57ZC is a commercial extended multiplexer from Micrel with a 16-pin SOP package. It has a propagation delay of 0.56us and can operate at temperatures between 0 and 85 degrees Celsius. The device has 4 inputs and 1 output, with a maximum power supply current of 24mA. It is designed for use in logic IC applications and is part of the 10EL family.
Micrel SY10EL57ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | MULTIPLEXER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.56 |
| Prop. Delay@Nom-Sup | 0.58 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 24 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EL57ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.