The SY10ELT22ZC is a dual 5V to PECL translator from Micrel, featuring a supply voltage range of 4.75 to 5.5V and an industrial temperature grade. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device operates over a temperature range of -40 to 85 degrees Celsius and is available in a 0.150 inch SOIC-8 package. The translator is designed for TTL/CMOS to PECL translation and has a complementary output polarity.
Micrel SY10ELT22ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10ELT22ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.