The SY10EP01VKGTR is an industrial-grade OR/NOR gate IC from Micrel, featuring a 3.3V to 5.5V supply voltage range and a propagation delay of 0.25ns. This 8-pin TSSOP package IC operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of logic IC applications. The device has 4 inputs and 1 function, making it a versatile component for digital circuit design.
Micrel SY10EP01VKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR/NOR GATE |
| Family | 10E |
| Propagation Delay (tpd) | 0.25 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EP01VKGTR to view detailed technical specifications.
No datasheet is available for this part.