The SY10EP11UZI is an industrial-grade, low skew clock driver from Micrel, featuring a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.31ns. The device is packaged in an 8-pin SOIC package and is designed for use in clock and timing applications.
Micrel SY10EP11UZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10E |
| Propagation Delay (tpd) | 0.31 |
| Prop. Delay@Nom-Sup | 0.36 |
| fmax-Min | 3000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EP11UZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.