The SY55855VKI is an industrial-grade dual PECL to LVDS translator from Micrel. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 5.7V. This 10-pin MSOP-10 package IC features a dual function design with a pin count of 10 and a temperature grade of industrial. The device supports PECL and LVDS interfaces and has a complementary output polarity.
Micrel SY55855VKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | PECL TO LVDS TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY55855VKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.