The SY55857LKI is a 10-pin dual interface circuit from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 3x3mm MSOP-10 package, suitable for surface mount applications. The SY55857LKI is designed for industrial temperature grade applications, making it suitable for use in harsh environments.
Micrel SY55857LKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY55857LKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.