The SY58017UMGTR is a 16-channel industrial multiplexer with a supply voltage range of 2.375 to 2.625V. It has a propagation delay of 0.24us and is packaged in a 16-pin HVQCCN package. The device operates over a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications.
Micrel SY58017UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 58017 |
| Propagation Delay (tpd) | 0.24 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY58017UMGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.